Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- RS Stock No.:
- 647-149
- Mfr. Part No.:
- CPV18-M1H-5JS-1/4
- Brand:
- Festo
Subtotal (1 unit)*
£150.25
(exc. VAT)
£180.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.25 |
*price indicative
- RS Stock No.:
- 647-149
- Mfr. Part No.:
- CPV18-M1H-5JS-1/4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV18 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV18 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for efficient, electric actuation in pneumatic systems. With its compact 18 mm size and robust construction, it offers reliable valve function in a 5/2 bistable configuration. Operating under a voltage of 24V DC, this valve maintains a standard nominal flow rate of 1600 l/min, ensuring optimal performance across various applications. Ideal for environments requiring IP65 protection, it is suitable for use in compressed air systems compliant with ISO 8573-1:2010 standards. The valve's design features a piston gate mechanism that combines durability with versatility, making it an essential component for controlling airflow and fluid dynamics in industrial setups.
Pilot actuated design supports both external and internal supply for versatility
Compact design of 18 mm makes it suitable for space-constrained installations
Manual override feature provides increased control during maintenance
Materials used comply with RoHS regulations which ensuring environmental safety
Compact design of 18 mm makes it suitable for space-constrained installations
Manual override feature provides increased control during maintenance
Materials used comply with RoHS regulations which ensuring environmental safety
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
