Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc

Subtotal (1 unit)*

£110.09

(exc. VAT)

£132.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.09

*price indicative

RS Stock No.:
651-388
Mfr. Part No.:
CPV18-M1H-5LS-1/4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

CPV18

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is engineered for precision and efficiency in automated systems, providing reliable control over pneumatic operations. Designed specifically for 5/2-way, monostable functions, this valve harnesses electric actuation to manage standard nominal flow rates of 1600 l/min. It operates seamlessly under a range of pressures from -0.09 MPa to 1 MPa, making it ideal for diverse industrial applications. The robust construction features a piston gate valve design with a soft sealing principle, ensuring durability and responsive operation. With a degree of protection up to IP65, the valve is suited for demanding environments, while its compact size facilitates easy installation across various mounting positions. Suitable for use with lubricated media, this valve exemplifies versatility and reliability in pneumatic solutions.

Has an IP65 degree of protection suitable for harsh environmental conditions
Compact size allows flexibility in mounting options for various applications
Compatible with lubricated media to enhance operational versatility
Built to a standard that meets LABS (PWIS) conformity which ensuring reduced contamination risks

Related links