Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- RS Stock No.:
- 650-414
- Mfr. Part No.:
- CPV10-M1H-5LS-M7-B-EX
- Brand:
- Festo
Subtotal (1 unit)*
£223.61
(exc. VAT)
£268.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.61 |
*price indicative
- RS Stock No.:
- 650-414
- Mfr. Part No.:
- CPV10-M1H-5LS-M7-B-EX
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV10 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for optimal control in pneumatic systems. Functioning as a 5/2-way, monostable valve, it operates efficiently under varying conditions with an electric actuation mechanism. With a compact valve size of 10 mm, this model is designed to allow a substantial nominal flow rate of 400 l/min, maintaining performance across a pressure range of 0 to 1 MPa. Its robust construction includes materials such as POM and steel, ensuring reliability in diverse environments. Whether deployed in industrial automation or precise control applications, this valve is set to provide unparalleled performance while adhering to IP50 standards for protection against dust and moisture.
IP50 rating protects against dust suitable for various environments
Lubricated operation is possible increasing versatility for different applications
Manual override options include detenting and non-detenting features for flexibility
Designed for easy mounting with through-hole options for seamless integration
Lubricated operation is possible increasing versatility for different applications
Manual override options include detenting and non-detenting features for flexibility
Designed for easy mounting with through-hole options for seamless integration
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo Pneumatic Solenoid Valve -, 550701
