Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- RS Stock No.:
- 650-410
- Mfr. Part No.:
- CPV10-M1H-2X3-GLS-M7-B-EX
- Brand:
- Festo
Subtotal (1 unit)*
£310.66
(exc. VAT)
£372.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.66 |
*price indicative
- RS Stock No.:
- 650-410
- Mfr. Part No.:
- CPV10-M1H-2X3-GLS-M7-B-EX
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Closed, Monostable | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV10 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers a reliable 2x3/2-way monostable function, designed to optimize pneumatic control in various applications. This compact valve, with a size of just 10 mm, operates effectively at voltages of 24V DC and adjustable pressures up to 1 MPa. Engineered to function seamlessly within an ambient temperature range of -5 °C to 50 °C, this product guarantees durability with a corrosion resistance class of CRC 2. The valve integrates a piston gate mechanism with a pneumatically resettable feature, ensuring optimal performance while maintaining a high switching rate suitable for tasks demanding precision.
Features negligible internal inductivity and capacitance for better energy efficiency
Constructed with RoHS-compliant materials underscoring commitment to environmental safety
Equipped with a low required current consumption of just 0.016 A catering to energy-conscious designs
Suitable for lubricated operation enhancing longevity under different conditions
Constructed with RoHS-compliant materials underscoring commitment to environmental safety
Equipped with a low required current consumption of just 0.016 A catering to energy-conscious designs
Suitable for lubricated operation enhancing longevity under different conditions
Related links
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Monostable Solenoid Valve - Electrical M7 CPV Series 24V dc, 161416
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
