Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- RS Stock No.:
- 650-468
- Mfr. Part No.:
- CPV10-M1H-2X3-GLS-Y-M7-B-EX
- Brand:
- Festo
Subtotal (1 unit)*
£315.40
(exc. VAT)
£378.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.40 |
*price indicative
- RS Stock No.:
- 650-468
- Mfr. Part No.:
- CPV10-M1H-2X3-GLS-Y-M7-B-EX
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Closed, Monostable | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV10 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a robust and efficient solution designed for versatile applications within pneumatic systems. This compact 2x3/2-way valve, featuring a monostable and closed configuration, operates seamlessly with electric actuation, making it ideal for automated processes. With a valve size of 10 mm, it offers a standard nominal flow rate of 400 l/min, ensuring high performance in demanding conditions. The valve's durability is enhanced by its moderate corrosion resistance class, while its operational range spans from 0.01 to 1 MPa, accommodating various pressure needs. It is compatible with lubricated operation and boasts an excellent temperature tolerance, making it a dependable choice for a variety of environments.
Corrosion resistance class 2 ensures suitability in moderately challenging environments
The maximum input power of 0.76 W makes it energy-efficient over prolonged usage
Adaptable to various pneumatic connections with common line ports for easy integration
Integrated with a pilot air supply option enhancing flexibility in installation
The maximum input power of 0.76 W makes it energy-efficient over prolonged usage
Adaptable to various pneumatic connections with common line ports for easy integration
Integrated with a pilot air supply option enhancing flexibility in installation
Related links
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Monostable Solenoid Valve - Electrical M7 CPV Series 24V dc, 161416
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc

