Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- RS Stock No.:
- 650-413
- Mfr. Part No.:
- CPV10-M1H-5JS-M7-B-EX
- Brand:
- Festo
Subtotal (1 unit)*
£310.66
(exc. VAT)
£372.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.66 |
*price indicative
- RS Stock No.:
- 650-413
- Mfr. Part No.:
- CPV10-M1H-5JS-M7-B-EX
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV10 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed as a 5/2 bistable valve that operates primarily through electrical actuation. With a compact size of 10 mm, it effectively manages air flow at a standard nominal rate of 400 l/min, optimized for light and versatile applications. Operating within a voltage range of 24V DC and a pressure spectrum of up to 1 MPa, this valve is well-suited for various pneumatic systems. Featuring a durable piston gate valve design, this product is rated at IP50 for protection against dust and moisture, ensuring reliability in diverse environmental conditions. Additionally, it allows flexible mounting options and operates efficiently under temperatures between -5 °C and 50 °C, making it an excellent choice for industrial applications.
Common line pneumatic connections simplify installation and maintenance
Suitable for lubricated operation adapting to varied operational needs
Robust construction with RoHS-compliant materials ensures safety and compliance
Storage and media temperatures are accommodating enabling broad application use
Suitable for lubricated operation adapting to varied operational needs
Robust construction with RoHS-compliant materials ensures safety and compliance
Storage and media temperatures are accommodating enabling broad application use
Related links
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo Pneumatic Solenoid Valve -, 550701
