Festo 2x2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- RS Stock No.:
- 650-698
- Mfr. Part No.:
- CPV10-M1H-2X2-GLS-M7
- Brand:
- Festo
Subtotal (1 unit)*
£126.86
(exc. VAT)
£152.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.86 |
*price indicative
- RS Stock No.:
- 650-698
- Mfr. Part No.:
- CPV10-M1H-2X2-GLS-M7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x2/2-Way, Closed, Monostable | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV10 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x2/2-Way, Closed, Monostable | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve serves as a crucial component in pneumatic systems, designed for efficient control of compressed air flow. Its monostable, closed valve function ensures reliable performance, while its electric actuation offers straightforward integration into automated processes. Operating seamlessly within a pressure range of -0.09 MPa to 1 MPa, this durable piston gate valve is ideal for a variety of industrial applications. With a compact 10 mm size and a nominal flow rate of 400 l/min, it effectively meets the demands of modern machinery. The valve's IP65 protection class guarantees resilience against dust and moisture, making it suitable for diverse operating conditions.
High standard nominal flow rate of 400 l/min enhances system efficiency
Compatible with both external and internal pilot air supply options
Guided detenting manual override feature ensures straightforward maintenance
Durable construction materials ensure longevity and reliability
Compatible with both external and internal pilot air supply options
Guided detenting manual override feature ensures straightforward maintenance
Durable construction materials ensure longevity and reliability
Related links
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Monostable Solenoid Valve - Electrical M7 CPV Series 24V dc, 161416

