Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£105.36

(exc. VAT)

£126.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.36

*price indicative

RS Stock No.:
650-646
Mfr. Part No.:
VUVG-L18-T32C-AT-G14-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Closed, Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve offers a reliable and efficient solution for controlling pneumatic flow in automated systems. Engineered for versatility, this valve features dual 3/2-way functionality in a compact 18 mm size, making it suitable for various applications. With an operational voltage of 24V DC and a robust sealing principle, it ensures dependable performance even within a pressure range of 0.15 to 0.8 MPa. Enhanced with a pneumatic spring reset and compliance with international standards, this valve is designed to meet rigorous operating conditions while maintaining a degree of protection rated at IP40. It optimally supports applications requiring precise control and can be integrated seamlessly into existing setups.

Compatible with internal pilot air supply for ease of integration
Efficient exhaust-air function with optional flow control
Suitable for use in cleanroom applications classified as Class 5
Resilient to vibrations and shocks conforming to EN standards

Related links