Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 40 mm Bore, 90 °
- RS Stock No.:
- 343-615
- Mfr. Part No.:
- DFPD-40-RP-90-RS35-F05-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£208.79
(exc. VAT)
£250.55
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £208.79 |
*price indicative
- RS Stock No.:
- 343-615
- Mfr. Part No.:
- DFPD-40-RP-90-RS35-F05-R3-C
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | T14 | |
| Bore Size | 40mm | |
| Connection Thread Standard | G | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Actuator | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 90° | |
| Maximum Torque Rating | 16.3Nm | |
| Maximum Operating Temperature | 80°C | |
| Weight | 2108g | |
| Standards/Approvals | ATEX category gas II 2G, Zone 22 (ATEX), VDMA24364-B1/B2-L, EPL Gb (GB), Zone 2 (ATEX), ISO 13849, Zone 21 (UKEX), VDI/VDE 3845 size AA 3, ISO 8573-1:2010 (7:4:4), ATEX category dust II 2D, VDI/VDE 3845 (NAMUR), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, EPL Db (GB), DNV TAP00001CE, Zone 21 (ATEX), RoHS, ISO 5211, Zone 1 (UKEX), VDMA 66413, IEC 61508 (SIL), Ex h IIIC T105°C Db X, Zone 1 (ATEX), Ex h IIC T4 Gb X | |
| Port Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type T14 | ||
Bore Size 40mm | ||
Connection Thread Standard G | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Actuator | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 90° | ||
Maximum Torque Rating 16.3Nm | ||
Maximum Operating Temperature 80°C | ||
Weight 2108g | ||
Standards/Approvals ATEX category gas II 2G, Zone 22 (ATEX), VDMA24364-B1/B2-L, EPL Gb (GB), Zone 2 (ATEX), ISO 13849, Zone 21 (UKEX), VDI/VDE 3845 size AA 3, ISO 8573-1:2010 (7:4:4), ATEX category dust II 2D, VDI/VDE 3845 (NAMUR), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, EPL Db (GB), DNV TAP00001CE, Zone 21 (ATEX), RoHS, ISO 5211, Zone 1 (UKEX), VDMA 66413, IEC 61508 (SIL), Ex h IIIC T105°C Db X, Zone 1 (ATEX), Ex h IIC T4 Gb X | ||
Port Thread Size 1/8 in | ||
Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore - DFPD-40-RP-90-RS35-F05-R3-C, Numeric Part Number: 8102802
Features & Benefits
• Swivel angle adjustable within -5° to +5° at both end positions
• Capable of handling burst pressures up to 24 bar
• G 1/8 port connection allows for easy integration with existing systems
• High torque output provides efficient operation at nominal pressure
• Constructed with RoHS-compliant materials for environmental safety
Applications
• Suitable for controlling dampers within HVAC systems
• Employed in robotics for precise motion control
• Applied in manufacturing lines requiring Compact actuation solutions
What is the significance of the spring return torque in this device?
How can the performance of this actuator be maximised in an assembly line?
What are the implications of the operating and ambient temperature range for usage?
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °