Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 80 mm Bore, 90 °

Subtotal (1 unit)*

£290.21

(exc. VAT)

£348.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£290.21

*price indicative

RS Stock No.:
343-845
Mfr. Part No.:
DFPD-80-RP-90-RS35-F07-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Connection Thread Standard

G, ISO 5211

Bore Size

80mm

Series

DFPD

Maximum Operating Pressure

8 bar

Maximum Torque Rating

35.1Nm

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Zone 22 (ATEX), ISO 5211, Zone 1 (ATEX), Ex h IIC T4 Gb X, ATEX category gas II 2G, EPL Db (GB), Zone 21 (ATEX), ISO 8573-1:2010 (7:4:4), DNV TAP00001CE, Zone 2 (ATEX), VDMA 66413, VDMA24364-B1/B2-L, EPL Gb (GB), Zone 1 (UKEX), ISO 13849, ATEX category dust II 2D, Zone 21 (UKEX), IEC 61508 (SIL), VDI/VDE 3845 (NAMUR), Ex h IIIC T105°C Db X, RoHS, VDI/VDE 3845 size AA 3

Weight

3792g

Port Thread Size

1/8 in

The Festo Semi-rotary drive is designed to provide exceptional performance in a compact package. Featuring a robust rack and pinion design, it delivers reliable actuating motion with precision. Operating within a wide range of pressures, the actuator can function efficiently in various environments, including those with explosion protection requirements. With its distinct safety features, including a spring return mechanism, it not only ensures operational reliability but also promotes safety in demanding applications. This versatile actuator is engineered to adapt easily to different mounting positions, making it an ideal choice for various industrial settings.

Versatile mounting options allow for flexibility in installations

Single acting operation enhances ease of use and reliability

High safety integrity levels ensure compliance with strict safety standards

Robust construction using RoHS compliant materials ensures longevity

Compact and lightweight design optimises space on your application

Integrated torque specifications support efficient performance across tasks

Related links