Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£397.13

(exc. VAT)

£476.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£397.13

*price indicative

RS Stock No.:
342-331
Mfr. Part No.:
DFPD-120-RP-90-RS35-F07-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo Semi rotary drive excels in delivering reliable operation in environments where precision is paramount. Designed for versatility, it accommodates a wide array of applications with its adaptable mounting options and robust construction. Engineered with a rack and pinion design, this actuator provides a consistent and powerful torque output, ensuring smooth operation across its swivel angles. The integrated safety features allow for dependable use under various conditions, making it suitable for critical applications, while its compact design facilitates ease of installation in tight spaces.

Single acting mode ensures efficient operation under diverse conditions
Versatile mounting options offer flexibility for various setups
Precision closing mechanism enhances reliability in automated processes
Average operational lifespan of 1126 years promotes low maintenance costs
Complies with stringent safety standards which ensuring user confidence

Related links