Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 120 mm Bore, 90 °

Subtotal (1 unit)*

£392.43

(exc. VAT)

£470.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£392.43

*price indicative

RS Stock No.:
341-902
Mfr. Part No.:
DFPD-120-RP-90-RS35-F07-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Size

120mm

Connection Thread Standard

G, ISO 5211

Series

DFPD

Maximum Operating Pressure

8 bar

Maximum Torque Rating

50.1Nm

Minimum Operating Temperature

-20°C

Angle of Rotation

90°

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 5211, Zone 2 (ATEX), Zone 22 (ATEX), Zone 1 (ATEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, VDI/VDE 3845 size AA 3, EPL Db (GB), DNV TAP00001CE, VDMA 66413, EPL Gb (GB), ISO 13849, ISO 8573-1:2010 (7:4:4), Ex h IIC T4 Gb X, ATEX category gas II 2G, VDI/VDE 3845 (NAMUR), VDMA24364-B1/B2-L, Zone 1 (UKEX), IEC 61508 (SIL), Zone 21 (ATEX), RoHS, Ex h IIIC T105°C Db X, Zone 21 (UKEX), ATEX category dust II 2D

Weight

5476g

Port Thread Size

1/4 in

The Festo Semi-rotary actuator is engineered for precision and versatility in valve automation applications. With a robust rack and pinion design, it boasts a swivel angle of 90 degrees, facilitating dynamic control. The actuator's safety features ensure reliable performance, complying with both ISO 13849 and IEC 61508 standards, making it suitable for safety-critical environments. Furthermore, it supports a range of operating pressures and conditions, underlining its adaptability across diverse applications. Whether mounted in constrained spaces or in varying orientations, its compact design and lightweight structure simplify installation while maximising efficiency. This actuator is truly the go-to choice for professionals seeking reliability in process automation.

Designed for single-acting operation, enhancing efficiency

Suitable for both low and high-demand safety function requirements

Versatile mounting options allow for greater flexibility in installation

Robust construction with anodised aluminium guarantees durability

Optimised torque performance ensures effective valve control

Related links