Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 344-241
- Mfr. Part No.:
- DFPD-900-RP-90-RS35-F14-R3-C-VDE2
- Brand:
- Festo
Subtotal (1 unit)*
£1,451.01
(exc. VAT)
£1,741.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,451.01 |
*price indicative
- RS Stock No.:
- 344-241
- Mfr. Part No.:
- DFPD-900-RP-90-RS35-F14-R3-C-VDE2
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo semi-rotary drive is engineered for precision and reliability, ensuring optimal performance in demanding environments. Designed with a robust rack and pinion mechanism and a single-acting operation mode, this actuator excels in various applications, delivering torque capacities ideal for a range of valve control tasks. Its versatile mounting options and compliance with ISO standards provide flexibility and ease of integration. Crafted for explosion protection and certified for safety functionality, this actuator guarantees safety and performance in critical applications. The meticulously designed features, combined with high-quality materials, make it a dependable choice for diverse industrial applications.
Designed with an adjustable end-position range for precision control
Equipped with a rugged construction for durability in harsh environments
Offers various mounting positions to suit unique installation requirements
Compliant with international standards which ensuring broad compatibility
Integrated safety functions enhance operational security and reliability
Robust environmental ratings make it suitable for diverse applications
Equipped with a rugged construction for durability in harsh environments
Offers various mounting positions to suit unique installation requirements
Compliant with international standards which ensuring broad compatibility
Integrated safety functions enhance operational security and reliability
Robust environmental ratings make it suitable for diverse applications
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle