Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 900mm Bore
- RS Stock No.:
- 652-114
- Mfr. Part No.:
- DFPD-N-900-RP-90-RS60-F14-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£1,224.29
(exc. VAT)
£1,469.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,224.29 |
*price indicative
- RS Stock No.:
- 652-114
- Mfr. Part No.:
- DFPD-N-900-RP-90-RS60-F14-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 900mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 900mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precise control in demanding applications. Designed with a robust rack and pinion mechanism, this actuator accommodates a swivel angle of 90 degrees, ensuring efficient operation. It provides flexibility through optional mounting positions and conforms to ISO 5211 standards for valve connections. This actuator excels in both low and high-demand scenarios, meeting stringent safety parameters with a SIL suitability up to SIL 3 in a redundant setup. With certifications for explosion protection, it is suitable for use in hazardous environments. Featuring a reliable spring-return mechanism, it guarantees safety by returning to a predetermined position when air supply is lost, making it a vital component in automated systems.
Robust material construction including coated wrought aluminium alloy and high-alloy stainless steel ensures durability
Air consumption is optimized at 31.5 l per cycle (0° to nominal swivel) promoting efficiency
Ambient temperature tolerance from -20 °C to +80 °C supports a variety of operational environments
Dew point management for operating medium enhances reliability which ensuring optimal performance
Air consumption is optimized at 31.5 l per cycle (0° to nominal swivel) promoting efficiency
Ambient temperature tolerance from -20 °C to +80 °C supports a variety of operational environments
Dew point management for operating medium enhances reliability which ensuring optimal performance
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore



