Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 1200mm Bore
- RS Stock No.:
- 651-856
- Mfr. Part No.:
- DFPD-N-1200-RP-90-RS60-F14-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£1,500.75
(exc. VAT)
£1,800.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,500.75 |
*price indicative
- RS Stock No.:
- 651-856
- Mfr. Part No.:
- DFPD-N-1200-RP-90-RS60-F14-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 1200mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 1200mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed to deliver reliable positioning in a variety of applications. Operating with a robust rack and pinion design, this actuator provides a swivel angle of 90 degrees, ensuring efficient control of valve movements. It features low and high demand safety functions, supported by a Safety Integrity Level (SIL) rating of up to SIL 3 in redundant architecture, making it ideal for environments requiring precision and security. Constructed with high-quality materials, including coated aluminium and high-alloy stainless steel, the actuator is built to withstand demanding conditions while providing outstanding performance in both gas and dust explosion protection zones. With optional mounting positions and precise torque characteristics, this actuator is versatile and easy to integrate into existing systems.
Wide operating temperature range of -20 °C to +80 °C ensures functionality in extreme conditions
Lubricated operation possibility guarantees longevity and optimal performance
Air consumption is efficiently managed promoting cost-effective operation
Compact and lightweight design at 43022 g for ease of handling and installation
Lubricated operation possibility guarantees longevity and optimal performance
Air consumption is efficiently managed promoting cost-effective operation
Compact and lightweight design at 43022 g for ease of handling and installation
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore



