Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 1200mm Bore
- RS Stock No.:
- 650-479
- Mfr. Part No.:
- DFPD-N-1200-RP-90-RD-F14-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£1,224.53
(exc. VAT)
£1,469.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,224.53 |
*price indicative
- RS Stock No.:
- 650-479
- Mfr. Part No.:
- DFPD-N-1200-RP-90-RD-F14-R3-EP
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 1200mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 1200mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for precise control and automation within valve systems. This robust actuator features a double-acting mode of operation, leveraging a reliable rack and pinion mechanism. With a swivel angle of up to 90 degrees, it ensures efficient movement and positioning of valves in various industrial applications. The actuator is built to meet high safety standards, including compliance with SIL 2 and SIL 3 for low and high demand modes, respectively. Additionally, it accommodates various ambient conditions and media types, making it an ideal choice for comprehensive automation solutions in diverse environments.
Operating medium is compressed air conforming to ISO standards
Storage and ambient temperature resilience ensures longevity and reliability
Product weight of 35834 g making it sturdy yet manageable
Materials used are RoHS-compliant assuring environmental responsibility
Storage and ambient temperature resilience ensures longevity and reliability
Product weight of 35834 g making it sturdy yet manageable
Materials used are RoHS-compliant assuring environmental responsibility
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore