Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 1200mm Bore
- RS Stock No.:
- 651-668
- Mfr. Part No.:
- DFPD-N-1200-RP-90-RD-F14
- Brand:
- Festo
Subtotal (1 unit)*
£920.70
(exc. VAT)
£1,104.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £920.70 |
*price indicative
- RS Stock No.:
- 651-668
- Mfr. Part No.:
- DFPD-N-1200-RP-90-RD-F14
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 1200mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 1200mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precision control in automated environments, making it ideal for valve actuation in various applications. Designed with a robust rack and pinion mechanism, it ensures reliable operation with a selectable swivel angle of up to 90 degrees. Its compact size is complemented by versatile mounting options, adhering to ISO 5211 standards for ease of integration. This actuator is built for demanding environments, featuring a high-performance construction designed to withstand pressures of up to 8 bar and a wide operational temperature range. With certifications for safety functions and explosion protection, it ensures safe operation in critical scenarios, while its compatibility with positioners and sensors enhances its functionality in automated systems.
Exceptional torque performance with 1169.4 Nm which ensuring reliable valve operation
Capable of being lubricated for enhanced performance and maintenance ease
RoHS-compliant materials reflect a commitment to sustainable practices
Optimized for compressed air operation supporting ISO standards for media quality
Capable of being lubricated for enhanced performance and maintenance ease
RoHS-compliant materials reflect a commitment to sustainable practices
Optimized for compressed air operation supporting ISO standards for media quality
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore