Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 1200mm Bore
- RS Stock No.:
- 650-499
- Mfr. Part No.:
- DFPD-N-1200-RP-90-RS60-F14
- Brand:
- Festo
Subtotal (1 unit)*
£1,196.91
(exc. VAT)
£1,436.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,196.91 |
*price indicative
- RS Stock No.:
- 650-499
- Mfr. Part No.:
- DFPD-N-1200-RP-90-RS60-F14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 1200mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 1200mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator offers efficient valve control with its innovative single-acting design. Expertly engineered with a rack and pinion mechanism, this actuator boasts a 90-degree swivel angle, making it ideal for precise valve operations in various industrial settings. It operates effectively under a wide range of pressures, ensuring versatility and reliability. The actuator is equipped with safety features that activate a defined switching position when compressed air is depleted, ensuring secure operation even in critical applications. With a robust construction that includes an anodized aluminium alloy and stainless-steel components, this actuator not only meets high-performance standards but is also RoHS compliant, guaranteeing environmental friendliness.
Robust construction ensures long-lasting durability and reliability
Air consumption optimized for efficiency at 43.5 litters per cycle
Suitable for both lubricated and non-lubricated operation adapting to various medium types
Compliant with ATEX and UKEX which ensuring adherence to safety protocols
Air consumption optimized for efficiency at 43.5 litters per cycle
Suitable for both lubricated and non-lubricated operation adapting to various medium types
Compliant with ATEX and UKEX which ensuring adherence to safety protocols
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore



