Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 2300mm Bore

Subtotal (1 unit)*

£2,094.58

(exc. VAT)

£2,513.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,094.58

*price indicative

RS Stock No.:
652-120
Mfr. Part No.:
DFPD-N-2300-RP-90-RD-F1216-R3-EP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

2300mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo quarter turn actuator is engineered for precision and reliability in various industrial applications. It operates with a double-acting mode, utilizing an innovative rack and pinion design to ensure robust performance across a range of conditions. This actuator features an adjustable swivel angle of 90 degrees, allowing for flexible installation options and adaptability to specific operational needs. With an emphasis on safety, it meets stringent standards, providing a reliable solution for applications requiring safety integrity levels up to SIL 3 in redundant architectures. The actuator is built to endure challenging environments, with certified explosion protection and compliance with multiple international standards, making it a prime choice for demanding settings.

Compact design enabling versatile mounting positions
Robust construction using high-alloy stainless steel and coated aluminium
Air consumption of 204 litters per cycle optimizes efficiency
Operating temperatures range from -20 °C to +80 °C for reliability in diverse climates

Related links