Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 300mm Bore

Subtotal (1 unit)*

£427.02

(exc. VAT)

£512.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£427.02

*price indicative

RS Stock No.:
651-267
Mfr. Part No.:
DFPD-N-300-RP-90-RD-F0710-R3-EP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

300mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo quarter turn actuator offers robust performance and versatility, designed to cater to a wide range of industrial applications. Built with a reliable rack and pinion design, this actuator facilitates precise control with a swivel angle of 90 degrees, making it ideal for various valve operations. Its double-acting operation ensures efficient functionality, paired with a comprehensive end-position adjustment capability. With compatibility to ISO 5211 and VDI/VDE standards, the actuator allows for straightforward integration into existing systems. Notably, it is certified for safety, providing excellent protection mechanisms under varying demand modes and operational conditions. The actuator is tested for explosion protection and can function effectively in diverse environmental settings, ensuring longevity and reliability.

Operating pressure range from 0.2 MPa to 0.8 MPa for adaptable functionality
High torque capacity at nominal operating pressure for reliable performance
Constructed from RoHS-compliant materials for environmental safety
Operating medium compatible with compressed air to ISO 8573-1:2010 standards

Related links