Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 160mm Bore
- RS Stock No.:
- 651-858
- Mfr. Part No.:
- DFPD-N-160-RP-90-RD-F0710-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£294.25
(exc. VAT)
£353.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.25 |
*price indicative
- RS Stock No.:
- 651-858
- Mfr. Part No.:
- DFPD-N-160-RP-90-RD-F0710-R3-EP
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 160mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 160mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is an essential device for automating valve operations in various industrial applications. Designed for versatility, it features a rack and pinion design that allows for a swivel angle of 90 degrees, providing precise control of flow and pressure. With a robust construction and compatibility with ISO 5211 standards, this actuator is suitable for a wide range of mounting positions. The actuator operates in a double-acting mode, ensuring reliable performance even under varying operating conditions. This is further enhanced by its safety features, adhering to SIL classifications and explosion protection standards, making it ideal for use in demanding environments.
Constructed with RoHS-compliant materials for environmental safety
Explosion protection certification for Zone 1 and Zone 2 applications
Optional lubricated operation for extended lifespan
Ambient temperature tolerance from -20 °C to +80 °C which ensuring reliability in diverse conditions
Explosion protection certification for Zone 1 and Zone 2 applications
Optional lubricated operation for extended lifespan
Ambient temperature tolerance from -20 °C to +80 °C which ensuring reliability in diverse conditions
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore