Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 160mm Bore
- RS Stock No.:
- 652-093
- Mfr. Part No.:
- DFPD-N-160-RP-90-RS30-F0710-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£304.85
(exc. VAT)
£365.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.85 |
*price indicative
- RS Stock No.:
- 652-093
- Mfr. Part No.:
- DFPD-N-160-RP-90-RS30-F0710-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 160mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 160mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precision control in various industrial applications, featuring a robust design that enhances operational reliability. This single-acting actuator employs a rack and pinion mechanism, ensuring efficient performance in environments requiring safe and efficient valve actuation. With a torque output of up to 59 Nm at nominal pressure, it is ideal for critical processes where safety and responsiveness are paramount. Its versatility is further demonstrated by the optional mounting positions and compliance with international standards, ensuring seamless integration into existing systems. Designed to operate under high pressure in potentially explosive atmospheres, this actuator sets the standard for safety and performance in valve control applications.
Explosion protection rated for Zones 1 and 2 which ensuring safe operation in hazardous environments
RoHS-compliant materials ensure adherence to modern safety and ecological standards
Efficient air consumption per cycle for economical operation
Durable construction includes components from high-alloy stainless steel and die-cast aluminium enhancing longevity
RoHS-compliant materials ensure adherence to modern safety and ecological standards
Efficient air consumption per cycle for economical operation
Durable construction includes components from high-alloy stainless steel and die-cast aluminium enhancing longevity
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore



