Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 240mm Bore
- RS Stock No.:
- 652-098
- Mfr. Part No.:
- DFPD-N-240-RP-90-RS30-F0710-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£370.59
(exc. VAT)
£444.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £370.59 |
*price indicative
- RS Stock No.:
- 652-098
- Mfr. Part No.:
- DFPD-N-240-RP-90-RS30-F0710-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 240mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 240mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator offers a robust and efficient solution for precise valve control. Designed with a modular rack and pinion mechanism, this single-acting actuator is capable of achieving a swivel angle of 90 degrees, making it ideal for various applications. Built to comply with industry standards such as ISO 5211 for fitting connections and VDI/VDE 3845 for valve connections, it guarantees compatibility and reliability in operations. With an operating pressure range of 0.2 to 0.8 MPa, it ensures optimal performance under diverse working conditions. This actuator is certified for safety features, enabling it to transition into a secure position when the compressed air supply is interrupted, thus enhancing operational safety.
Highly efficient with a nominal operating pressure of 0.3 MPa
Torque outputs of 85.8 Nm at initial angles guarantee strong performance
Low air consumption enhances energy efficiency during operation
Includes a range of marine certifications confirming its reliability in diverse applications
Torque outputs of 85.8 Nm at initial angles guarantee strong performance
Low air consumption enhances energy efficiency during operation
Includes a range of marine certifications confirming its reliability in diverse applications
Related links
- Festo DFPD Series 8 bar Single Action Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore



