Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 240mm Bore
- RS Stock No.:
- 650-947
- Mfr. Part No.:
- DFPD-N-240-RP-90-RS60-F0710-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£382.38
(exc. VAT)
£458.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £382.38 | 
*price indicative
- RS Stock No.:
- 650-947
- Mfr. Part No.:
- DFPD-N-240-RP-90-RS60-F0710-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 240mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
| Brand Festo | ||
| Rotary Angle 90° | ||
| Action Single | ||
| Bore 240mm | ||
| Manufacturer Series DFPD | ||
| Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for efficient and reliable operation in various control applications. Featuring a robust rack and pinion design, it excels in environments where precision and safety are paramount. With a swivel angle of 90 degrees and an adjustable end-position range, it ensures optimal performance. The actuator is suitable for single-acting operation and can be optionally mounted in various positions. Certified for safety functions and with a low demand Safety Integrity Level (SIL) rating, it guarantees compliance with stringent safety standards, making it a dependable choice for industrial automation applications.
Designed for lubricated or non-lubricated operation catering to different user preferences
Low air consumption makes it an economical choice for operational efficiency
User-friendly with a standard pneumatic connection for easy installation
Complies with RoHS guidelines promoting environmental safety
Low air consumption makes it an economical choice for operational efficiency
User-friendly with a standard pneumatic connection for easy installation
Complies with RoHS guidelines promoting environmental safety
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore
