Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 350-938
- Mfr. Part No.:
- DFPD-2300-RP-90-RD-F1216-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£2,476.99
(exc. VAT)
£2,972.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,476.99 |
*price indicative
- RS Stock No.:
- 350-938
- Mfr. Part No.:
- DFPD-2300-RP-90-RD-F1216-R3-EP
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo Semi Rotary Drive sets the benchmark in performance and reliability, tailored for applications requiring precise control. With a robust rack and pinion design, it delivers unmatched torque while ensuring optimal safety, meeting the highest industry standards. The actuator's versatile features like double-acting operation and stringent explosion protection compliance make it an ideal choice for both hazardous and non-hazardous environments. The thoughtfully designed end-position adjustment allows for fine-tuning, ensuring precise alignment according to specific operational needs. All these aspects are coupled with exceptional durability and maintenance considerations, making this product a true leader in its category.
Double acting mode enhances operational efficiency
Robust design ensures longevity in demanding environments
Integrated safety functions meet rigorous industry certifications
Vast adjustment ranges for end positions provide installation flexibility
Compatible with various mounting positions for versatile applications
Materials used are RoHS compliant for eco friendly operation
Optimised air consumption reduces operational costs
Robust design ensures longevity in demanding environments
Integrated safety functions meet rigorous industry certifications
Vast adjustment ranges for end positions provide installation flexibility
Compatible with various mounting positions for versatile applications
Materials used are RoHS compliant for eco friendly operation
Optimised air consumption reduces operational costs
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 10mm Bore