Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 650-486
- Mfr. Part No.:
- DFPD-N-20-RP-90-RD-F05-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£103.93
(exc. VAT)
£124.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.93 |
*price indicative
- RS Stock No.:
- 650-486
- Mfr. Part No.:
- DFPD-N-20-RP-90-RD-F05-R3-EP
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 20mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 20mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is a highly efficient, double-acting solution designed for precise valve operation. Featuring a robust rack and pinion design, it ensures reliable performance in various applications, from industrial to commercial settings. The actuator is constructed from high-quality materials, including coated die-cast aluminium and high-alloy stainless steel, ensuring durability and compliance with safety standards. With a swivel angle of 90 degrees and adjustable end-position capabilities, it offers flexibility across mounting positions. CE-marked and certified to stringent explosion protection directives, this actuator is perfect for environments that require high safety integrity levels.
Operating medium compatibility with compressed air according to ISO 8573-1:2010
Ambient temperature tolerance from -20 °C to +80 °C caters for diverse environmental conditions
Lightweight design at 1275 g facilitates easier installation without compromising strength
RoHS-compliant materials ensure adherence to environmental regulations
Ambient temperature tolerance from -20 °C to +80 °C caters for diverse environmental conditions
Lightweight design at 1275 g facilitates easier installation without compromising strength
RoHS-compliant materials ensure adherence to environmental regulations
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore