Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 652-096
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS30-F05-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£113.69
(exc. VAT)
£136.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.69 |
*price indicative
- RS Stock No.:
- 652-096
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS30-F05-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 20mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 20mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precise operation in various industrial applications, providing reliable valve control. This single-acting actuator boasts a robust rack and pinion design, enabling effective performance with a swivel angle of 90 degrees. Ideal for harsh environments, it conforms to rigorous safety standards, ensuring dependable operation in demanding conditions. With an adjustable end-position range and certification for safety functions to ISO 13849 and IEC 61508, it guarantees user safety and operational integrity. Designed for optional mounting positions and featuring a unique flange hole pattern, this device streamlines installation and adaptability to diverse systems.
Durable materials including coated aluminium and high-alloy stainless steel ensure long-lasting performance
Wide operating pressure range from 0.2 to 0.8 MPa guarantees adaptability across applications
Compact design with a lightweight structure makes it easy to handle and install
Lab-tested compliance with RoHS standards underscores its suitability for environmentally sensitive settings
Wide operating pressure range from 0.2 to 0.8 MPa guarantees adaptability across applications
Compact design with a lightweight structure makes it easy to handle and install
Lab-tested compliance with RoHS standards underscores its suitability for environmentally sensitive settings
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore



