Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore
- RS Stock No.:
- 652-088
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS30-F0507-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£144.76
(exc. VAT)
£173.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.76 |
*price indicative
- RS Stock No.:
- 652-088
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS30-F0507-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 40mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 40mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for precise control in various industrial applications, ensuring reliable performance under varying conditions. Constructed with advanced rack and pinion technology, it delivers agile operation, accommodating valve sizes up to 40. The actuator features single-acting functionality which allows it to quickly switch to a defined safety position when compressed air is cut off, leveraging its robust spring force. With compatibility to ISO 5211 and VDI/VDE 3845 standards, this actuator is ideal for situation-specific installations and is certified for safety to ISO 13849 and IEC 61508. Its versatile design allows for installation in multiple orientations, adapting to your operational needs.
Explosion protection certifications cater to diverse operational safety
Operating medium compatibility with ISO 8573-1:2010 for reliability
Temperature resilience from -20 °C up to 80 °C for extensive usability
Lightweight design at 2087g eases installation without sacrificing performance
Operating medium compatibility with ISO 8573-1:2010 for reliability
Temperature resilience from -20 °C up to 80 °C for extensive usability
Lightweight design at 2087g eases installation without sacrificing performance
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 40mm Bore



