Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore
- RS Stock No.:
- 647-402
- Mfr. Part No.:
- DFPD-N-80-RP-90-RS30-F0507-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£202.49
(exc. VAT)
£242.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.49 |
*price indicative
- RS Stock No.:
- 647-402
- Mfr. Part No.:
- DFPD-N-80-RP-90-RS30-F0507-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 80mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 80mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for precision and reliability in fluid control applications. Engineered to perform efficiently, this actuator integrates a robust rack and pinion design, enabling single-acting operation with a 90-degree swivel angle. The actuator is suitable for various mounting positions and conforms to ISO 5211 standards, ensuring easy compatibility with valves. Its safety features, including a defined safety switching position upon loss of power and compliance with ISO 13849 and IEC 61508, enhance operational security. Ideal for both low and high demand modes, this actuator meets stringent safety integrity levels, making it a dependable choice for critical applications in diverse environments.
Operating temperature range of -20 °C to +80 °C for adaptability
Air consumption is minimal per cycle at optimal pressure
Manufactured using RoHS-compliant materials for environmental responsibility
Features high-alloy stainless steel components ensuring durability and resistance
Air consumption is minimal per cycle at optimal pressure
Manufactured using RoHS-compliant materials for environmental responsibility
Features high-alloy stainless steel components ensuring durability and resistance
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore



