Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore
- RS Stock No.:
- 650-293
- Mfr. Part No.:
- DFPD-N-80-RP-90-RD-F0507-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£187.89
(exc. VAT)
£225.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.89 |
*price indicative
- RS Stock No.:
- 650-293
- Mfr. Part No.:
- DFPD-N-80-RP-90-RD-F0507-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 80mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 80mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is engineered to provide precise control and operation for valve automation. Designed with a robust double-acting mode employing a reliable rack and pinion mechanism, this actuator facilitates smooth operation with a swivel angle of up to 90 degrees. It is equipped to handle a nominal operating pressure of 0.55 MPa and is certified for safety up to SIL 2 in low demand modes, making it ideal for various industrial applications. With a compact design and an adjustable end-position range, it allows for flexibility in installation while ensuring compliance with international standards such as ISO 5211 and VDI/VDE 3845. Its explosion protection features further enhance its suitability for hazardous environments.
Lubricated operation possibility providing adaptability in operational conditions
Robust construction materials include coated aluminium and high-alloy stainless steel for longevity
Optimized torque at both 0° and 90° swivel angles which ensuring efficiency in valve operation
Low air consumption per cycle enhances operational cost-effectiveness
Robust construction materials include coated aluminium and high-alloy stainless steel for longevity
Optimized torque at both 0° and 90° swivel angles which ensuring efficiency in valve operation
Low air consumption per cycle enhances operational cost-effectiveness
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 2300mm Bore



