Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore
- RS Stock No.:
- 652-086
- Mfr. Part No.:
- DFPD-N-80-RP-90-RS60-F0507-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£215.14
(exc. VAT)
£258.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.14 |
*price indicative
- RS Stock No.:
- 652-086
- Mfr. Part No.:
- DFPD-N-80-RP-90-RS60-F0507-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 80mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 80mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for precision control and safety in industrial applications. This device operates as a single-acting actuator with a rack and pinion design, providing reliable performance with a 90-degree swivel angle. It features an optional mounting position, fitting seamlessly into various configurations. The actuator is built for durability, complying with international standards and certifications, making it suitable for safety functions in demanding environments. The ability to adjust end positions and a robust spring return mechanism ensure operational reliability across a wide range of applications.
Burst pressure rated at 24 bar ensures high-explosive resistance
Wide ambient temperature range of -20 °C to +80 °C suitable for varied environmental conditions
Solid construction with RoHS-compliant materials
Low air consumption of 3.1 litters per cycle optimizes operational efficiency
Wide ambient temperature range of -20 °C to +80 °C suitable for varied environmental conditions
Solid construction with RoHS-compliant materials
Low air consumption of 3.1 litters per cycle optimizes operational efficiency
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore



