Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore
- RS Stock No.:
- 651-269
- Mfr. Part No.:
- DFPD-N-40-RP-90-RD-F0507-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£132.53
(exc. VAT)
£159.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.53 |
*price indicative
- RS Stock No.:
- 651-269
- Mfr. Part No.:
- DFPD-N-40-RP-90-RD-F0507-R3-EP
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 40mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 40mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is designed to efficiently control the movement of valves with precision and reliability. Featuring a robust rack and pinion design, this double-acting actuator accommodates a swivel angle of up to 90 degrees, allowing for versatile applications across various industries. With safety certification to both ISO 13849 and IEC 61508 standards, it ensures optimal operational integrity, making it suitable for use in safety-related applications. The actuator is constructed from high-quality materials, including coated wrought aluminium and high-alloy stainless steel, ensuring durability and compliance with RoHS requirements. Operating under a wide temperature range and explosion protection zones, this actuator is ideal for demanding environments.
Offers dual explosion protection certifications for gas and dust for enhanced safety
Proven resistance to environmental factors with an ambient temperature range of -20 °C to 80 °C
Designed for lubricated operation which ensuring effective maintenance of performance
Lightweight at 1882 g for convenient handling and installation
Proven resistance to environmental factors with an ambient temperature range of -20 °C to 80 °C
Designed for lubricated operation which ensuring effective maintenance of performance
Lightweight at 1882 g for convenient handling and installation
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore