Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 120mm Bore
- RS Stock No.:
- 651-857
- Mfr. Part No.:
- DFPD-N-120-RP-90-RS60-F0507-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£273.23
(exc. VAT)
£327.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.23 |
*price indicative
- RS Stock No.:
- 651-857
- Mfr. Part No.:
- DFPD-N-120-RP-90-RS60-F0507-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 120mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 120mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for precise control in valve applications, offering an efficient solution for operational flexibility. This device features a robust rack and pinion design, enabling single-acting operation with a swivelling angle of 90 degrees. With a variety of explosion protection certifications and a safety function that ensures the actuator moves to a predefined safety position upon loss of compressed air, it stands out as a reliable choice in demanding environments. Furthermore, its compatibility with mounting standards and flexible installation options enhance adaptability across various applications.
Robust construction materials including coated aluminium and high-alloy stainless steel enhance durability
Air consumption at nominal pressure is low improving energy efficiency with each cycle
Storage and ambient temperature tolerances from -20 °C to +80 °C allow flexible usage in varied environments
Allows lubricated operation thus extending the life of the actuator and enhancing maintenance ease
Air consumption at nominal pressure is low improving energy efficiency with each cycle
Storage and ambient temperature tolerances from -20 °C to +80 °C allow flexible usage in varied environments
Allows lubricated operation thus extending the life of the actuator and enhancing maintenance ease
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore



