Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 120mm Bore
- RS Stock No.:
- 652-103
- Mfr. Part No.:
- DFPD-N-120-RP-90-RD-F0507-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£256.32
(exc. VAT)
£307.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.32 |
*price indicative
- RS Stock No.:
- 652-103
- Mfr. Part No.:
- DFPD-N-120-RP-90-RD-F0507-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 120mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 120mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is designed for precise valve control in various applications. With a robust double-acting operation and a rack and pinion design, this actuator ensures reliable performance in demanding environments. Its adjustable end-position feature allows for tailored settings from -5° to 5°, whilst accommodating an extensive swivel angle of 90°. Conforming to ISO 5211 standards for fitting connections, the actuator supports versatile mounting positions and is ideal for compliance with safety integrity levels. Engineered from high-quality materials, it boasts pressure resilience and compatibility with various monitoring systems, making it a trustworthy choice in automation and process control sectors.
Explosion protection certified for Zones 1 and 2 enhancing safety in hazardous areas
Operating pressure range between 0.2 MPa to 0.8 MPa ensures versatility
Compatible with various control systems adhering to VDI/VDE standards
Temperature resistance from -20 °C to +80 °C accommodates various environments
Operating pressure range between 0.2 MPa to 0.8 MPa ensures versatility
Compatible with various control systems adhering to VDI/VDE standards
Temperature resistance from -20 °C to +80 °C accommodates various environments
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 120mm Bore



