Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 342-342
- Mfr. Part No.:
- DFPD-2300-RP-90-RS60-F1216-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£3,035.72
(exc. VAT)
£3,642.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,035.72 |
*price indicative
- RS Stock No.:
- 342-342
- Mfr. Part No.:
- DFPD-2300-RP-90-RS60-F1216-R3-EP
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- Datasheet - DFPD-2300-RP-90-RS60-F1216-R3-EP
- Brochure - Automation for the Requirements in the Process Industry
- Catalogue - Quarter Turn Actuators DFPD
- Instruction Sheet - DFPD Semi-Rotary Drive
- Brochure - Automation for the Requirements in the Process Industry
- Catalogue - Quarter Turn Actuators DFPD
- Instruction Sheet - DFPD Semi-Rotary Drive
- COO (Country of Origin):
- IT
The Festo Semi rotary drive is engineered for precision and reliability, offering an efficient solution to various industrial applications. Designed for optimal torque and safety, it features advanced technology that ensures dependable operation even in demanding environments. Its robust design incorporates a rack and pinion mechanism, providing a swivel angle of 90 degrees with precise positioning capabilities. With certifications for safety integrity levels, this actuator is ideal for implementation in applications where safety is paramount, allowing for a seamless transition to a defined safety position during emergencies. This product is a testament to exceptional engineering, making it a valuable addition to any automation setup.
Compact size optimises space in tightly packed environments
Robust construction ensures longevity and sustained performance
Single acting design simplifies installation and reduces complexity
Versatile mounting positions provide flexibility in applications
High torque output enhances performance for robust tasks
Equipped with explosion protection certification for safety in hazardous environments
Robust construction ensures longevity and sustained performance
Single acting design simplifies installation and reduces complexity
Versatile mounting positions provide flexibility in applications
High torque output enhances performance for robust tasks
Equipped with explosion protection certification for safety in hazardous environments
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore