Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 651-864
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS60-F05-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£123.00
(exc. VAT)
£147.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.00 |
*price indicative
- RS Stock No.:
- 651-864
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS60-F05-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 20mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 20mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precise control in various applications, offering reliability and efficiency. With a robust rack and pinion design, it ensures effective single-acting operation. This actuator is built for adaptability, featuring adjustable end-position ranges and a swivel angle of 90 degrees, making it suitable for diverse mounting positions. It excels in environments requiring stringent safety standards, certified to ISO 13849 and IEC 61508, ensuring dependable operation even in critical situations. The devices compatibility with standard fittings and robust materials enhances its durability, making it an ideal choice for demanding industrial environments.
Explosion protection certified for use in Zone 1 and Zone 21 environments
Built from high-quality materials like die-cast aluminium and stainless steel for durability
RoHS-compliant making it an environmentally conscious choice
Lightweight design of 1419 g simplifies installation and operation
Built from high-quality materials like die-cast aluminium and stainless steel for durability
RoHS-compliant making it an environmentally conscious choice
Lightweight design of 1419 g simplifies installation and operation
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore



