Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 480mm Bore
- RS Stock No.:
- 650-496
- Mfr. Part No.:
- DFPD-N-480-RP-90-RD-F1012-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£643.73
(exc. VAT)
£772.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £643.73 |
*price indicative
- RS Stock No.:
- 650-496
- Mfr. Part No.:
- DFPD-N-480-RP-90-RD-F1012-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 480mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 480mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is an innovative device designed to provide precise control and reliable operation in various industrial applications. With a robust double-acting design, this actuator features a swivel angle of 90 degrees, making it ideal for a variety of valve operations. Engineered with a rack and pinion mechanism, it delivers high torque performance at nominal operating pressures, ensuring effective valve actuation across diverse conditions. The actuator's construction includes materials that meet plastic and metallic sustainability standards, making it a viable choice for eco-conscious operations. With comprehensive certifications for safety and explosion protection, this actuator stands as a dependable solution for conditions requiring stringent safety compliance, including those found in hazardous environments.
Versatile installation options with conformity to ISO 5211 standards
Low air consumption per cycle optimizes efficiency
Operating medium compatibility with ISO 8573-1:2010 standards
Compact design with a weight of 16025 g for easy handling and installation
Low air consumption per cycle optimizes efficiency
Operating medium compatibility with ISO 8573-1:2010 standards
Compact design with a weight of 16025 g for easy handling and installation
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore



