Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 700 mm Bore, 90 °
- RS Stock No.:
- 342-349
- Mfr. Part No.:
- DFPD-700-RP-90-RD-F1012-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£924.10
(exc. VAT)
£1,108.92
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 27 May 2026
Units | Per unit |
|---|---|
| 1 + | £924.10 |
*price indicative
- RS Stock No.:
- 342-349
- Mfr. Part No.:
- DFPD-700-RP-90-RD-F1012-R3-EP
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Shaft Type | T27 | |
| Action Type | Double Acting | |
| Connection Thread Standard | G | |
| Bore Size | 700mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Actuator | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Torque Rating | 663.3Nm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Zone 2 (ATEX), DNV TAP00001CE, Zone 1 (ATEX), ISO 5211, EPL Db (GB), IEC 61508 (SIL), Zone 1 (UKEX), Ex h IIC T4 Gb X, Zone 22 (ATEX), VDI/VDE 3845 (NAMUR), VDI/VDE 3845 size AA 3, ATEX category gas II 2G, ISO 8573-1:2010 (7:4:4), VDMA 66413, RoHS, Ex h IIIC T105°C Db X, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, EPL Gb (GB), Zone 21 (UKEX), ATEX category dust II 2D, Zone 21 (ATEX), ISO 13849, VDMA24364-B1/B2-L | |
| Weight | 22464g | |
| Port Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Shaft Type T27 | ||
Action Type Double Acting | ||
Connection Thread Standard G | ||
Bore Size 700mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Actuator | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -20°C | ||
Maximum Torque Rating 663.3Nm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Zone 2 (ATEX), DNV TAP00001CE, Zone 1 (ATEX), ISO 5211, EPL Db (GB), IEC 61508 (SIL), Zone 1 (UKEX), Ex h IIC T4 Gb X, Zone 22 (ATEX), VDI/VDE 3845 (NAMUR), VDI/VDE 3845 size AA 3, ATEX category gas II 2G, ISO 8573-1:2010 (7:4:4), VDMA 66413, RoHS, Ex h IIIC T105°C Db X, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, EPL Gb (GB), Zone 21 (UKEX), ATEX category dust II 2D, Zone 21 (ATEX), ISO 13849, VDMA24364-B1/B2-L | ||
Weight 22464g | ||
Port Thread Size 1/4 in | ||
- Datasheet - DFPD-700-RP-90-RD-F1012-R3-EP
- Brochure - Automation for the Requirements in the Process Industry
- Catalogue - Quarter Turn Actuators DFPD
- Instruction Sheet - DFPD Semi-Rotary Drive
- Brochure - Automation for the Requirements in the Process Industry
- Catalogue - Quarter Turn Actuators DFPD
- Instruction Sheet - DFPD Semi-Rotary Drive
- COO (Country of Origin):
- IT
Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 700mm Bore - DFPD-700-RP-90-RD-F1012-R3-EP, Numeric Part Number: 8065263
Features & Benefits
• Suitable for double-acting operation, enhancing efficiency and control
• Robust construction with parts MADE from high-alloy stainless steel for durability
• Compatible with standard ISO 5211 and VDI/VDE 3845 for ease of integration
• Offers a wide temperature range for ambient and storage conditions
• Conforms to safety standards, ensuring reliable operation in demanding environments
Applications
• Commonly employed in valve actuation within process industries
• Effective for in electrical and mechanical fields
• Ideal for use in environments demanding high-pressure operation
What are the operational pressure limits for this type of actuator?
How does the position sensing mechanism integrate with the actuator?
Can it be operated in extreme temperatures?
What are the benefits of using high-alloy stainless steel components?
Is lubrication necessary for optimal operation?
Related links
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °