Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 700 mm Bore, 90 °
- RS Stock No.:
- 342-350
- Mfr. Part No.:
- DFPD-700-RP-90-RS60-F1012-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£1,132.56
(exc. VAT)
£1,359.07
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 27 May 2026
Units | Per unit |
|---|---|
| 1 + | £1,132.56 |
*price indicative
- RS Stock No.:
- 342-350
- Mfr. Part No.:
- DFPD-700-RP-90-RS60-F1012-R3-EP
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | T27 | |
| Connection Thread Standard | G | |
| Bore Size | 700mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Actuator | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 90° | |
| Maximum Torque Rating | 465.5Nm | |
| Maximum Operating Temperature | 80°C | |
| Weight | 26268g | |
| Standards/Approvals | ISO 13849, ATEX category dust II 2D, VDMA 66413, Zone 22 (ATEX), ISO 8573-1:2010 (7:4:4), Zone 2 (ATEX), VDMA24364-B1/B2-L, Ex h IIIC T105°C Db X, EPL Db (GB), Zone 1 (ATEX), Ex h IIC T4 Gb X, RoHS, VDI/VDE 3845 size AA 3, IEC 61508 (SIL), ATEX category gas II 2G, VDI/VDE 3845 (NAMUR), Zone 21 (UKEX), Zone 1 (UKEX), DNV TAP00001CE, EPL Gb (GB), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Zone 21 (ATEX), ISO 5211 | |
| Port Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type T27 | ||
Connection Thread Standard G | ||
Bore Size 700mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Actuator | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 90° | ||
Maximum Torque Rating 465.5Nm | ||
Maximum Operating Temperature 80°C | ||
Weight 26268g | ||
Standards/Approvals ISO 13849, ATEX category dust II 2D, VDMA 66413, Zone 22 (ATEX), ISO 8573-1:2010 (7:4:4), Zone 2 (ATEX), VDMA24364-B1/B2-L, Ex h IIIC T105°C Db X, EPL Db (GB), Zone 1 (ATEX), Ex h IIC T4 Gb X, RoHS, VDI/VDE 3845 size AA 3, IEC 61508 (SIL), ATEX category gas II 2G, VDI/VDE 3845 (NAMUR), Zone 21 (UKEX), Zone 1 (UKEX), DNV TAP00001CE, EPL Gb (GB), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Zone 21 (ATEX), ISO 5211 | ||
Port Thread Size 1/4 in | ||
- COO (Country of Origin):
- IT
Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 700mm Bore - DFPD-700-RP-90-RS60-F1012-R3-EP, Numeric Part Number: 8065264
Features & Benefits
• High torque output of 465.5 Nm at nominal pressure enhances performance
• G 1/4 port connection ensures compatibility with standard systems
• Designed for a maximum operating pressure of 8 bar, enhancing reliability
• Adjustable end-position feature allows for EXACT positioning
• Compatible with pneumatic connections adhering to ISO standards
Applications
• Employed in machinery requiring precise angular movement
• Instrumental in involving safety-critical functions
• Supports processes in environments with stringent pneumatic requirements
How does the actuator handle various mounting positions?
What are the operational limits regarding pressure and torque?
Can this actuator function in hazardous environments?
What materials are used in the construction of this actuator?
Is lubrication required for efficient operation?
Related links
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °