Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 1200mm Bore
- RS Stock No.:
- 650-935
- Mfr. Part No.:
- DFPD-N-1200-RP-90-RS60-F1012-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£1,500.75
(exc. VAT)
£1,800.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,500.75 |
*price indicative
- RS Stock No.:
- 650-935
- Mfr. Part No.:
- DFPD-N-1200-RP-90-RS60-F1012-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 1200mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 1200mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for precision control in various industrial applications. This reliable device utilizes a single-acting rack and pinion mechanism, allowing for effective valve operation across a swivel angle of 90 degrees. With a robust build, it is compatible with ISO standards and offers optional mounting positions for versatile installation. The actuator excels in safety features, automatically transitioning to a safe position when compressed air is discontinued. With a considerable torque capacity and a built-in safety integrity level rated to SIL 2, this actuator ensures dependable performance even in demanding environments.
Diverse operating pressure range enhances flexibility
Lubricated operation possible for improved longevity and performance
Constructed from durable materials including coated aluminium and stainless steel
Robust air consumption efficiency at 0.6 MPa supports cost-effective operation
Lubricated operation possible for improved longevity and performance
Constructed from durable materials including coated aluminium and stainless steel
Robust air consumption efficiency at 0.6 MPa supports cost-effective operation
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore



