Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 900mm Bore
- RS Stock No.:
- 647-404
- Mfr. Part No.:
- DFPD-N-900-RP-90-RS60-F1012-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£1,224.29
(exc. VAT)
£1,469.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,224.29 |
*price indicative
- RS Stock No.:
- 647-404
- Mfr. Part No.:
- DFPD-N-900-RP-90-RS60-F1012-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 900mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 900mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed to deliver reliable and efficient operation within automated systems. This robust device features a rack and pinion design, offering a 90-degree swivel angle suitable for various applications. With integrated safety functions certified to ISO 13849 and IEC 61508, it ensures a dependable switching position when air supply is interrupted. The actuator operates effectively in a range of conditions, boasting an operating pressure of 0.2 MPa to 0.8 MPa. Suitable for zones with explosion risks, it conforms to stringent safety regulations, including ATEX and UKEX certifications. Crafted from high-quality materials, this actuator is built to withstand diverse environmental challenges.
Wide operating pressure range guarantees adaptability to different requirements
Low torque operation promotes energy efficiency whilst maintaining performance
Lubricated operation capability extends the lifespan of components
Robust construction materials ensure durability and compliance with RoHS standards
Low torque operation promotes energy efficiency whilst maintaining performance
Lubricated operation capability extends the lifespan of components
Robust construction materials ensure durability and compliance with RoHS standards
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore



