Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 900mm Bore
- RS Stock No.:
- 650-296
- Mfr. Part No.:
- DFPD-N-900-RP-90-RD-F14-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£998.96
(exc. VAT)
£1,198.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £998.96 |
*price indicative
- RS Stock No.:
- 650-296
- Mfr. Part No.:
- DFPD-N-900-RP-90-RD-F14-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 900mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 900mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for reliable operation in various demanding environments. This device features a robust rack and pinion design, enabling precise control of valve movements with a swivel angle of 90 degrees. It supports double-acting operation and complies with ISO standards for both fitting connections and valve connections, ensuring seamless integration with existing systems. Designed for safety, it meets high safety integrity levels (SIL) and is certified for compliance with relevant explosion protection directives. Built to withstand pressures of up to 24 bar and with a durable construction, the actuator performs reliably in harsh conditions, elevating efficiency in automated processes.
Operating medium compatibility with compressed air standards
Low air consumption at 6 bar optimizing operational efficiencies
Temperature resilience maintains performance across an ambient range of -20 °C to +80 °C
Materials used are RoHS compliant which ensuring adherence to safety and environmental standards
Low air consumption at 6 bar optimizing operational efficiencies
Temperature resilience maintains performance across an ambient range of -20 °C to +80 °C
Materials used are RoHS compliant which ensuring adherence to safety and environmental standards
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore



