Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 1200 mm Bore, 90 °

Subtotal (1 unit)*

£1,774.74

(exc. VAT)

£2,129.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,774.74

*price indicative

RS Stock No.:
343-605
Mfr. Part No.:
DFPD-1200-RP-90-RS60-F14-R3-EP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Size

1200mm

Connection Thread Standard

G, ISO 5211

Series

DFPD

Maximum Operating Pressure

8 bar

Maximum Torque Rating

796.3Nm

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

VDI/VDE 3845 size AA 3, ATEX category gas II 2G, VDMA24364-B1/B2-L, EPL Db (GB), ISO 5211, ISO 13849, ISO 8573-1:2010 (7:4:4), DNV TAP00001CE, Zone 21 (ATEX), ATEX category dust II 2D, Zone 2 (ATEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, VDI/VDE 3845 (NAMUR), EPL Gb (GB), Zone 1 (UKEX), Zone 1 (ATEX), Ex h IIIC T105°C Db X, Zone 21 (UKEX), Zone 22 (ATEX), Ex h IIC T4 Gb X, IEC 61508 (SIL), RoHS, VDMA 66413

Weight

43022g

Port Thread Size

1/4 in

The Festo Semi-rotary drive offers reliable performance for various industrial automation tasks. Designed for precision, it features a robust rack and pinion mechanism that facilitates efficient actuation. Operating under the stringent requirements of modern safety standards, this actuating device ensures dependable operation even in critical applications, seamlessly integrating into existing systems. Its compact design does not compromise on power, delivering impressive torque across multiple angles. Coupled with its favourable high demand mode safety ratings, this product is ideal for environments requiring consistent and safe operation.

Compatibility with ISO 5211 standards ensures broad usability

Robust build materials guarantee long-lasting durability

Various explosion protection certifications provide added safety

Torque performance exceeds industry standards for improved reliability

Related links