Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 350-996
- Mfr. Part No.:
- DFPD-1200-RP-90-RS60-F14-R3-C-VDE2
- Brand:
- Festo
Subtotal (1 unit)*
£1,928.39
(exc. VAT)
£2,314.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,928.39 |
*price indicative
- RS Stock No.:
- 350-996
- Mfr. Part No.:
- DFPD-1200-RP-90-RS60-F14-R3-C-VDE2
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- Datasheet - DFPD-1200-RP-90-RS60-F14-R3-C-VDE2
- Brochure - Automation for the Requirements in the Process Industry
- Catalogue - Quarter Turn Actuators DFPD
- Instruction Sheet - DFPD Semi-Rotary Drive
- Brochure - Automation for the Requirements in the Process Industry
- Catalogue - Quarter Turn Actuators DFPD
- Instruction Sheet - DFPD Semi-Rotary Drive
- COO (Country of Origin):
- IT
The Festo Semi Rotary Drive offers a robust solution for precise control in industrial automation. Designed to excel in demanding environments, this drive is engineered with a rack and pinion mechanism, providing reliable and efficient operation. With an operating pressure range suitable for various applications, it ensures optimal performance whether in low or high-demand modes. Enhanced safety features and a compact design make it an ideal choice for applications requiring strict adherence to safety protocols. Compliant with international standards, this device brings a strong value proposition, ensuring long-term reliability and minimal downtime for your operations.
Robust design ensures durability across diverse environments
Single acting operation enhances simplicity in control systems
Variable swivel angle provides flexibility in application setups
Built in safety functions activate when compressed air is turned off
Specialised for high integrity applications with SIL certification
Compliant with explosion protection standards for added safety
Single acting operation enhances simplicity in control systems
Variable swivel angle provides flexibility in application setups
Built in safety functions activate when compressed air is turned off
Specialised for high integrity applications with SIL certification
Compliant with explosion protection standards for added safety
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 1200mm Bore
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge