Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 343-851
- Mfr. Part No.:
- DFPD-900-RP-90-RS60-F14-R3-C-VDE2
- Brand:
- Festo
Subtotal (1 unit)*
£1,573.14
(exc. VAT)
£1,887.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,573.14 |
*price indicative
- RS Stock No.:
- 343-851
- Mfr. Part No.:
- DFPD-900-RP-90-RS60-F14-R3-C-VDE2
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo Semi-rotary drive combines cutting-edge engineering with robust performance, designed specifically for demanding applications. Its compact design boasts flexibility through an optional mounting position, while the rack and pinion mechanism ensures high reliability in operations. With an adjustable swivel angle of 90 degrees, it accommodates various configurations, making it ideal for automation in challenging environments. Featuring certifications for safety compliance, including ISO 13849 and IEC 61508, this drive is engineered to provide safe and efficient operation, especially in potentially hazardous zones. Designed for optimised air consumption and robust torque performance, this drive exemplifies efficiency and precision in valve automation.
Constructed from anodised wrought aluminium for enhanced durability
Compatible with international standards for seamless integration
Supports a wide range of ambient temperatures for versatile applications
Robust explosion protection certifications for use in hazardous areas
High reliability with low probability of failure during operation
Features torques calibrated for efficient performance under operational pressure
Compatible with international standards for seamless integration
Supports a wide range of ambient temperatures for versatile applications
Robust explosion protection certifications for use in hazardous areas
High reliability with low probability of failure during operation
Features torques calibrated for efficient performance under operational pressure
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 900mm Bore
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package