Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 160mm Bore
- RS Stock No.:
- 651-859
- Mfr. Part No.:
- DFPD-N-160-RP-90-RS35-F07-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£368.99
(exc. VAT)
£442.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £368.99 |
*price indicative
- RS Stock No.:
- 651-859
- Mfr. Part No.:
- DFPD-N-160-RP-90-RS35-F07-R3-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 160mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 160mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precision control of valves, making it an essential component in various automation applications. Designed with a robust rack and pinion mechanism, it ensures reliable performance, even under demanding conditions. With a swivelling angle of 90 degrees, this actuator provides optimal positioning for a wide array of valve types. The actuators integration with safety functions enhances operational reliability, allowing for secure performance in critical environments. Featuring a lightweight yet sturdy construction, its materials are specifically chosen to comply with RoHS standards, providing longevity and environmental compatibility.
Durable materials including anodized aluminium and high-alloy stainless steel guarantee longevity
Low air consumption reduces operational costs while maintaining efficiency
Compact design allows for installation in space-constrained environments
Innovative burst pressure safety features provide added reliability during operation
Low air consumption reduces operational costs while maintaining efficiency
Compact design allows for installation in space-constrained environments
Innovative burst pressure safety features provide added reliability during operation
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 160mm Bore
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips



