Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 160mm Bore
- RS Stock No.:
- 651-259
- Mfr. Part No.:
- DFPD-N-160-RP-90-RS45-F07-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£372.42
(exc. VAT)
£446.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £372.42 |
*price indicative
- RS Stock No.:
- 651-259
- Mfr. Part No.:
- DFPD-N-160-RP-90-RS45-F07-R3-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 160mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 160mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for precise control in various applications, ensuring optimal performance and reliability. Built with a robust rack and pinion design, this actuator features a swivel angle of 90 degrees and a safety function that activates when compressed air is switched off. The device is compliant with ISO 5211 standards, making it suitable for a wide range of valve connections and enhancing its versatility. Its compact size and flexible mounting options allow for easy integration into existing setups. With high-quality materials and thoughtful engineering, this actuator promises durability and efficiency across various operational environments.
Storage and ambient temperature resilience allows operation in harsh conditions
Materials including anodized aluminium and stainless steel guarantee durability
Low and high demand mode safety functions support versatile operational requirements
Pneumatic connection is standardized to 1/4 NPT for straightforward fitting
Materials including anodized aluminium and stainless steel guarantee durability
Low and high demand mode safety functions support versatile operational requirements
Pneumatic connection is standardized to 1/4 NPT for straightforward fitting
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 160mm Bore
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package



