Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£460.15

(exc. VAT)

£552.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£460.15

*price indicative

RS Stock No.:
344-913
Mfr. Part No.:
DFPD-N-160-RP-90-RS45-F07-17-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo Quarter turn actuator offers a robust solution for efficient control of various valve operations, designed specifically for scenarios demanding reliability and precision. Integrating cutting-edge technology with a user-friendly interface, this actuator enables straightforward installation and operation. The durable construction, with a focus on safety and compliance, ensures optimal performance under various working conditions, such as in explosive atmospheres. Thanks to its various certifications, including explosion protection and several safety integrity levels, it stands out as a premium choice for industrial applications whilst ensuring longevity and safety in demanding environments.

Single acting design allows for simplified installation and operation
Robust construction materials ensure enhanced reliability and resistance to wear
Flexible mounting position supports a variety of installation configurations
End position adjustment feature offers precise control over valve movements
Safety function engages automatically when power is interrupted, safeguarding operations
Compliant with ISO 5211 for seamless integration with standard valve interfaces

Related links