Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 351-022
- Mfr. Part No.:
- DFPD-160-RP-90-RS45-F07-17-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£460.15
(exc. VAT)
£552.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £460.15 |
*price indicative
- RS Stock No.:
- 351-022
- Mfr. Part No.:
- DFPD-160-RP-90-RS45-F07-17-R3-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator offers exceptional performance and reliability, designed to meet the highest standards in industrial automation. Its robust rack and pinion design ensures precise operation across a variety of applications. With adjustable end-position settings and compliance with ISO standards, this actuator provides versatility and ease of integration into existing systems. Notably, its certification for safety functions attests to its suitability for demanding environments, making it an ideal choice for professional applications requiring secure and efficient actuation.
Single acting operation facilitates ease of use in various setups
Low demand safety integrity level (SIL 2) for enhanced operational safety
Robust materials ensure longevity and resistance to wear in tough conditions
Integrated explosion protection suitable for hazardous zones
Lightweight design for improved handling and installation
Certified for compliance with multiple safety and industry standards
Low demand safety integrity level (SIL 2) for enhanced operational safety
Robust materials ensure longevity and resistance to wear in tough conditions
Integrated explosion protection suitable for hazardous zones
Lightweight design for improved handling and installation
Certified for compliance with multiple safety and industry standards
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 160mm Bore
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m



