Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 160 mm Bore, 90 °

Subtotal (1 unit)*

£454.47

(exc. VAT)

£545.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£454.47

*price indicative

RS Stock No.:
342-334
Mfr. Part No.:
DFPD-160-RP-90-RS45-F07-17-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Size

160mm

Connection Thread Standard

ISO 5211, G

Series

DFPD

Maximum Operating Pressure

8 bar

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Torque Rating

88.4Nm

Maximum Operating Temperature

80°C

Weight

6990g

Standards/Approvals

Zone 2 (ATEX), VDMA24364-B1/B2-L, RoHS, Zone 1 (UKEX), EPL Gb (GB), VDMA 66413, ISO 8573-1:2010 (7:4:4), EPL Db (GB), VDI/VDE 3845 size AA 3, VDI/VDE 3845 (NAMUR), Zone 21 (UKEX), Zone 1 (ATEX), Zone 21 (ATEX), Ex h IIIC T105°C Db X, DNV TAP00001CE, ISO 5211, ATEX category dust II 2D, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, ATEX category gas II 2G, ISO 13849, Ex h IIC T4 Gb X, IEC 61508 (SIL), Zone 22 (ATEX)

Port Thread Size

1/4 in

The Festo Quarter turn actuator is engineered for precision and reliability, designed to enhance your automation processes. With a robust rack and pinion design, it delivers outstanding performance in demanding environments. The actuator accommodates a swivel angle of 90 degrees and features a safety function that ensures it moves to a predetermined position when compressed air is cut off. This makes it an ideal choice for safety critical applications, ensuring adherence to stringent control standards. Its compact and efficient structure further guarantees versatility in various industrial applications, contributing to seamless operations wherever it's deployed.

Single acting mode enables efficient performance

Constructed from anodised aluminium for enhanced durability

RoHS compliant which ensuring environmental safety

Versatile mounting options cater to various configurations

Significant torque output supports heavy duty applications

Related links